
The RF3933 is a surface mount RF amplifier with a gain of 12dB. It operates over a frequency range of 0Hz to 3GHz and is packaged in a CSMD package. The amplifier's operating temperature range is from -40°C to 85°C. The maximum supply voltage is 48V.
Rfmd RF3933 technical specifications.
| Package/Case | CSMD |
| Gain | 12dB |
| Max Frequency | 3GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RF3933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
