Rfmd RF3934 technical specifications.
| Package/Case | CSMD |
| Gain | 14dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3934 to view detailed technical specifications.
No datasheet is available for this part.