
The RF5110G is a surface mount RF amplifier from Rfmd with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3V and has an operating supply current of 335mA. The device is available in a QFN package and is compliant with RoHS regulations. The RF5110G has a gain of 32dB and operates within a frequency range of 800MHz to 950MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rfmd RF5110G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 950MHz |
| Gain | 32dB |
| Max Frequency | 950MHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 335mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF5110G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
