
The SBA-4086 is a SOT-86 packaged RF amplifier with a gain of 15.7dB and a nominal supply current of 80mA. It operates at a test frequency of 1.95GHz. The amplifier is not RoHS compliant. It is available in a package quantity of 1000 units, packaged in tape and reel. The amplifier has a thickness of 1.65mm and a diameter of 2.16mm.
Checking distributor stock and pricing after the page loads.
Rfmd SBA-4086 technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 15.7dB |
| Lead Free | Contains Lead |
| Noise Figure | 5.8dB |
| Nominal Supply Current | 80mA |
| Operating Supply Current | 88mA |
| P1dB | 33.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 1.65mm |
| RoHS | Not Compliant |