Amplifier, Gain Block , 0.05 - 0.85GHz, 19dBm, 15.5dB, SOT-89
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Frequency | 850MHz |
| Gain | 17dB |
| Noise Figure | 4.2dB |
| Operating Supply Current | 98mA |
| P1dB | 19dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 400MHz |
| RoHS | Not Compliant |