
The SBB-2089Z is a TO-243AA packaged RF amplifier with a frequency range of 50 to 850 MHz and a maximum gain of 21.5 dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 610 mW. The amplifier draws an operating supply current of 98 mA and has a noise figure of 3.7 dB. It is available in a cut tape package with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Frequency | 850MHz |
| Gain | 21.5dB |
| Max Frequency | 850MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5V |
| Noise Figure | 3.7dB |
| Operating Supply Current | 98mA |
| P1dB | 21dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 90mA |
| Test Frequency | 400MHz |
| RoHS | Compliant |