The SBB-4089 is a 50MHz RF amplifier with a gain of 17.5dB and a noise figure of 5.5dB. It operates at an operating supply current of 92mA and has a P1dB of 19.5dBm. The amplifier is packaged in a TO-243AA package and is available in quantities of 1000 per reel. The SBB-4089 is not RoHS compliant.
Rfmd SBB-4089 technical specifications.
| Package/Case | TO-243AA |
| Frequency | 50MHz |
| Gain | 17.5dB |
| Noise Figure | 5.5dB |
| Operating Supply Current | 92mA |
| P1dB | 19.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBB-4089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.