Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rfmd SBB-5089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Frequency | 50MHz |
| Gain | 21.5dB |
| Noise Figure | 4.9dB |
| Operating Supply Current | 92mA |
| P1dB | 20.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBB-5089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.