Rfmd SBB5089Z technical specifications.
| Package/Case | TO-243AA |
| Frequency | 50MHz |
| Gain | 17.5dB |
| Noise Figure | 4.9dB |
| Operating Supply Current | 92mA |
| P1dB | 20.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SBB5089Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
