The SBF-4089 is a TO-243AA packaged RF amplifier with a gain of 16.2dB and a noise figure of 4.3dB. It operates at a nominal supply current of 90mA and an operating supply current of 98mA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Rfmd SBF-4089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SBF-4089 technical specifications.
| Package/Case | TO-243AA |
| Gain | 16.2dB |
| Lead Free | Contains Lead |
| Noise Figure | 4.3dB |
| Nominal Supply Current | 90mA |
| Operating Supply Current | 98mA |
| P1dB | 19.9dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 400MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SBF-4089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
