Sign in to ask questions about the Rfmd SGA-2163Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-2163Z technical specifications.
| Package/Case | SOT-363 |
| Gain | 9.8dB |
| Noise Figure | 4.4dB |
| Operating Supply Current | 23mA |
| P1dB | 6.2dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SGA-2163Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
