The SGA-2486 is a RF amplifier with a gain of 16.7dB and a noise figure of 3.2dB. It operates with an operating supply current of 23mA and a P1dB of 7.5dBm. The amplifier is available in a SOT-86 package, packaged in tape and reel quantities of 3000. It is not RoHS compliant.
Rfmd SGA-2486 technical specifications.
| Package/Case | SOT-86 |
| Gain | 16.7dB |
| Noise Figure | 3.2dB |
| Operating Supply Current | 23mA |
| P1dB | 7.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.