The SGA-3386 is a SOT-86 packaged RF amplifier with a gain of 15.3dB and a noise figure of 3.5dB. It operates at a test frequency of 1.95GHz and consumes 39mA of operating supply current. The amplifier is available in quantities of 3000 per reel, packaged in tape and reel. The SGA-3386 is not RoHS compliant.
Sign in to ask questions about the Rfmd SGA-3386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-3386 technical specifications.
| Package/Case | SOT-86 |
| Gain | 15.3dB |
| Noise Figure | 3.5dB |
| Operating Supply Current | 39mA |
| P1dB | 10.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-3386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
