Sign in to ask questions about the Rfmd SGA-4263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-4263 technical specifications.
| Gain | 12.7dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Noise Figure | 3.7dB |
| Nominal Supply Current | 45mA |
| Operating Supply Current | 49mA |
| P1dB | 12.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 950um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-4263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.