
The SGA-4486 is a RF amplifier with a gain of 15.9dB and a noise figure of 2.8dB. It operates at an operating supply current of 49mA. The amplifier is packaged in a SOT-86 package and is available in quantities of 3000 per reel. The device is not RoHS compliant.
Sign in to ask questions about the Rfmd SGA-4486 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-4486 technical specifications.
| Package/Case | SOT-86 |
| Gain | 15.9dB |
| Noise Figure | 2.8dB |
| Operating Supply Current | 49mA |
| P1dB | 12.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-4486 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
