
Rfmd SGA-4586Z technical specifications.
| Package/Case | SOT-86 |
| Gain | 17.9dB |
| Noise Figure | 1.9dB |
| Operating Supply Current | 49mA |
| P1dB | 13.7dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
No datasheet is available for this part.