
The SGA-5263 is a 12.6dB gain RF amplifier with a test frequency of 1.95GHz. It has a nominal supply current of 60mA and an operating supply current of 66mA. The amplifier is available in a tape and reel packaging with a quantity of 3000 units. Note that the SGA-5263 contains lead and is not RoHS compliant.
Sign in to ask questions about the Rfmd SGA-5263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-5263 technical specifications.
| Gain | 12.6dB |
| Lead Free | Contains Lead |
| Length | 2mm |
| Noise Figure | 4dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 66mA |
| P1dB | 15dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 950um |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-5263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
