
The SGA-5386 is a 14.9dB gain RF amplifier packaged in a SOT-86 case. It operates at a test frequency of 1.95GHz and consumes 66mA of operating supply current. The amplifier is not RoHS compliant and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Rfmd SGA-5386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-5386 technical specifications.
| Package/Case | SOT-86 |
| Gain | 14.9dB |
| Noise Figure | 4dB |
| Operating Supply Current | 66mA |
| P1dB | 14.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-5386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
