The SGA-6289 is a 12.2dB gain RF amplifier available in a TO-243AA package. It has a nominal supply current of 75mA and an operating supply current of 83mA. The amplifier is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It operates at a test frequency of 1.95GHz and has a noise figure of 4dB. The SGA-6289 is packaged in tape and reel quantities of 3000 units.
Sign in to ask questions about the Rfmd SGA-6289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-6289 technical specifications.
| Package/Case | TO-243AA |
| Gain | 12.2dB |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Nominal Supply Current | 75mA |
| Operating Supply Current | 83mA |
| P1dB | 17.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-6289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.