The SGA-6386 is a SOT-86 packaged RF amplifier with a gain of 13.5dB and a noise figure of 4dB. It operates at a test frequency of 1.95GHz. The amplifier has a nominal supply current of 80mA and an operating supply current of 88mA. The SGA-6386 is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rfmd SGA-6386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 13.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Nominal Supply Current | 80mA |
| Operating Supply Current | 88mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| Thickness | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-6386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
