The SGA-7489 is a 20dB gain RF amplifier with a noise figure of 4.3dB. It operates at a supply current of 127mA and has a P1dB of 18.5dBm. The amplifier is packaged in a TO-243AA package and is available in quantities of 3000. It is not RoHS compliant.
Rfmd SGA-7489 technical specifications.
| Package/Case | TO-243AA |
| Gain | 20dB |
| Noise Figure | 4.3dB |
| Operating Supply Current | 127mA |
| P1dB | 18.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.95GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-7489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
