
This RF amplifier features a gain of 19.3dB and operates at a test frequency of 1.9GHz. It has a nominal supply current of 50mA and an operating supply current of 50mA. The amplifier is packaged in tape and reel quantities of 3000 units. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Rfmd SGA-8343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SGA-8343 technical specifications.
| Gain | 19.3dB |
| Lead Free | Contains Lead |
| Noise Figure | 1.75dB |
| Nominal Supply Current | 50mA |
| Operating Supply Current | 50mA |
| P1dB | 9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGA-8343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
