Rfmd SGL-0263 technical specifications.
| Frequency | 2.5GHz |
| Gain | 14.7dB |
| Noise Figure | 1.7dB |
| Operating Supply Current | 15mA |
| P1dB | 5.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SGL-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.