
The SPA-1118 is a 960MHz RF amplifier with a gain of 18.2dB and a noise figure of 7.5dB. It operates with an operating supply current of 330mA and has a P1dB of 29.5dBm. The device is available in a SOIC package, packaged in quantities of 500 on tape and reel. The SPA-1118 is not RoHS compliant.
Rfmd SPA-1118 technical specifications.
| Package/Case | SOIC |
| Frequency | 960MHz |
| Gain | 18.2dB |
| Noise Figure | 7.5dB |
| Operating Supply Current | 330mA |
| P1dB | 29.5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 960MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SPA-1118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
