Rfmd SPA-1218 technical specifications.
| Package/Case | SOIC |
| Frequency | 1.99GHz |
| Gain | 13.5dB |
| Noise Figure | 7dB |
| Operating Supply Current | 330mA |
| P1dB | 29dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1.99GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SPA-1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
