IC Amp Hbt Gaas 2150MHZ 8-SOIC
Rfmd SPA-1318Z technical specifications.
| Package/Case | SOIC |
| Frequency | 2.17GHz |
| Gain | 13.5dB |
| Noise Figure | 7dB |
| Operating Supply Current | 330mA |
| P1dB | 29dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Test Frequency | 2.17GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.