Rfmd SPA-2118 technical specifications.
| Package/Case | SOIC |
| Frequency | 960MHz |
| Gain | 34.5dB |
| Noise Figure | 5dB |
| Operating Supply Current | 425mA |
| P1dB | 29dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 960MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SPA-2118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.