
This RF amplifier operates at a frequency of 960MHz with a gain of 34.5dB and a noise figure of 5dB. It is packaged in a SOIC package and is RoHS compliant. The operating supply current is 425mA, and the P1dB is 29dBm. The amplifier is available in a single package quantity and is packaged in cut tape.
Rfmd SPA-2118Z technical specifications.
| Package/Case | SOIC |
| Frequency | 960MHz |
| Gain | 34.5dB |
| Noise Figure | 5dB |
| Operating Supply Current | 425mA |
| P1dB | 29dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPA-2118Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
