
This 2.2GHz RF amplifier from Rfmd features a gain of 25dB and a noise figure of 5.5dB. It operates with a supply current of 425mA and has a P1dB of 29.5dBm. The amplifier is packaged in a SOIC package and is RoHS compliant. It is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rfmd SPA-2318Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 2.2GHz |
| Gain | 25dB |
| Noise Figure | 5.5dB |
| Operating Supply Current | 425mA |
| P1dB | 29.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPA-2318Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
