Sign in to ask questions about the Rfmd SPF5043Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SPF5043Z technical specifications.
| Package/Case | SOT-343 |
| Frequency | 50MHz |
| Gain | 12.9dB |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5V |
| Noise Figure | 0.8dB |
| Operating Supply Current | 46mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 46mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SPF5043Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
