Rfmd STA-5063 technical specifications.
| Frequency | 3.8GHz |
| Gain | 17.8dB |
| Noise Figure | 10.5dB |
| Operating Supply Current | 60mA |
| P1dB | 15dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 5.9GHz |
| RoHS | Not Compliant |
No datasheet is available for this part.