The SXA-3318B is a 400MHz RF amplifier with a gain of 13.5dB and a noise figure of 5.1dB. It operates with an operating supply current of 280mA and a P1dB of 28dBm. The amplifier is packaged in a SOIC package and is available in quantities of 500. It is not RoHS compliant.
Rfmd SXA-3318B technical specifications.
| Package/Case | SOIC |
| Frequency | 400MHz |
| Gain | 13.5dB |
| Noise Figure | 5.1dB |
| Operating Supply Current | 280mA |
| P1dB | 28dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd SXA-3318B to view detailed technical specifications.
No datasheet is available for this part.