Sign in to ask questions about the Rfmd SXA-389BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd SXA-389BZ technical specifications.
| Package/Case | TO-243AA |
| Frequency | 400MHz |
| Gain | 15dB |
| Noise Figure | 6.3dB |
| Operating Supply Current | 135mA |
| P1dB | 25dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd SXA-389BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
