The ECLPWG-40 is a pulse generator delay line IC from Rhombus Industries with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a 6-terminal design with dual terminal positions and a width of 7.62mm. The device is a single-function logic IC with a temperature grade of OTHER and a JEDEC package code of R-XDIP-T6. It is designed for use in delay line applications.
Checking distributor stock and pricing after the page loads.
Rhombus Industries ECLPWG-40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T6 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PULSE GENERATOR DELAY LINE |
| Family | 10K |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.