COMMON MODE CHOKES FOR TELECOM APPLICATIONS
Sign in to ask questions about the Rhombus Industries F-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries F-1400 technical specifications.
| Width | 14.17 |
| Length | 14.17 |
| Number of Functions | 4 |
| Manufacturer Series | F-1400 |
| Height | 10.16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.