SURFACE MOUNT DATA LINE CHOKE (3 LINES, 1 COIL)
Rhombus Industries F-1904 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.24 |
| Length | 12.83 |
| Number of Functions | 4 |
| Manufacturer Series | F-1904 |
| Height | 5.21 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries F-1904 to view detailed technical specifications.
No datasheet is available for this part.