Power Choke Bobbin Core 150uH 1KHz 1.6A 107mOhm DCR AXL
Rhombus Industries L-12019 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.107 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.