This is a general purpose inductor with a nominal inductance of 390 microhenries and a DC resistance of 0.212 ohms. It is designed for power inductor applications and has a maximum rated current of 1.6 amps. The inductor is shielded and has an axial terminal placement. It is suitable for through-hole mounting.
Rhombus Industries L-12024 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.212 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-12024 to view detailed technical specifications.
No datasheet is available for this part.