Power Choke Bobbin Core 470uH 1KHz 1.2A 281mOhm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Bobbin Core |
| Inductance | 470uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.281Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |