The L-12113 is a general purpose axial power inductor from Rhombus Industries. It features a nominal inductance of 47uH and a DC resistance of 0.109 Ohms. The inductor is rated for a maximum current of 0.804A and is designed for use in power inductor applications. The L-12113 is a through-hole mounted component with an axial terminal placement.
Rhombus Industries L-12113 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.109 |
| Rated Current-Max | 0.804 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-12113 to view detailed technical specifications.
No datasheet is available for this part.