This general purpose inductor features a nominal inductance of 15uH and a tolerance of 20%. It has a radial terminal placement and is designed for use as a power inductor. The inductor has a DC resistance of 0.008 ohms and a maximum rated current of 13 amps. It is not shielded and is intended for use in applications where a general purpose inductor is required.
Rhombus Industries L-12401 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 13 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-12401 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-12401 to view detailed technical specifications.
No datasheet is available for this part.