Rhombus Industries L-14264 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -20 |
| Length | 18 |
| Manufacturer Series | L-14264 |
| Height | 18.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-14264 to view detailed technical specifications.
No datasheet is available for this part.