Sign in to ask questions about the Rhombus Industries L-14717VT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rhombus Industries L-14717VT technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 377.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.232 |
| Rated Current-Max | 4 |
| Manufacturer Series | L-14717VT |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-14717VT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.