Ind Power 108.4uH 10% 9.7A Toroid
Rhombus Industries L-14725V technical specifications.
| Technology | Toroid |
| Inductance | 108.4uH |
| Tolerance | 10% |
| Maximum DC Current | 9.7A |
| Lead Style | Radial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.