This 2-terminal general purpose inductor from Rhombus Industries features a toroidal package with a nominal inductance of 1.8uH and a maximum rated current of 2.5A. The inductor is not shielded and is designed for filter choke applications. It has a DC resistance of 0.02 and a package length, width, and height of 10.16mm, 8.89mm, and 6.35mm, respectively. The inductor is available in the SMT toroidal series and has a tolerance of 15%. It is suitable for surface mount applications.
Rhombus Industries L-15002 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 15 |
| Package Width | 8.89 |
| Package Height | 6.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.02 |
| Rated Current-Max | 2.5 |
| Manufacturer Series | L-15002 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15002 to view detailed technical specifications.
No datasheet is available for this part.