This SMT toroidal inductor features a general purpose design with a nominal inductance of 14.4uH and a maximum rated current of 2.2A. It has a DC resistance of 0.052 ohms and is not shielded. The inductor is designed for filter choke applications and is available in a surface mount package with a length of 12.319mm, width of 10.922mm, and height of 8.382mm.
Rhombus Industries L-15005 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.319 |
| Tolerance | 15 |
| Package Width | 10.922 |
| Package Height | 8.382 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 14.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.052 |
| Rated Current-Max | 2.2 |
| Manufacturer Series | L-15005 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.