This 2-terminal general purpose inductor from Rhombus Industries features a nominal inductance of 9.2uH and a maximum rated current of 3.5A. The inductor is designed for surface mount applications and has a toroidal package type. It is intended for use as a filter choke and has a DC resistance of 0.028 ohms. The inductor is not shielded and has a tolerance of 15%. It is part of the L-15006 series from Rhombus Industries.
Rhombus Industries L-15006 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.319 |
| Tolerance | 15 |
| Package Width | 10.922 |
| Package Height | 8.382 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 9.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.028 |
| Rated Current-Max | 3.5 |
| Manufacturer Series | L-15006 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.