Common Mode Chokes Dual 5.2uH 5.6A 0.017Ohm DCR SMD T/R
Rhombus Industries L-15007 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.319 |
| Tolerance | 15 |
| Package Width | 10.922 |
| Package Height | 8.382 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.017 |
| Rated Current-Max | 5.6 |
| Manufacturer Series | L-15007 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.