The L-15114 is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 0.375 Ohms. It is designed for use in RF applications and has a maximum rated current of 0.67A. The inductor is available in a dual in-line package and is suitable for surface mount applications.
Rhombus Industries L-15114 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.375 |
| Rated Current-Max | 0.67 |
| Manufacturer Series | L-15114 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15114 to view detailed technical specifications.
No datasheet is available for this part.