This 2-terminal general purpose inductor has a nominal inductance of 1950uH and a DC resistance of 1.7Ω. It is rated for a maximum current of 0.71A and operates within a temperature range of -40°C to 85°C. The inductor is unshielded and intended for use as a filter choke. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1950 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.71 |
| Manufacturer Series | L-15308 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |